GCC70DCAH-S189

Heilind Number:SULGCC70DCAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCAH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCAH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DCAH-S189

Detailed Description

Introducing the GCC70DCAH-S189, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring two rows and 140 positions, it offers ample connectivity options. The termination method of thru-hole mounting with phosphor bronze contacts plated in gold guarantees optimal signal integrity. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The right-angle orientation and hairpin contact type make it space-efficient and easy to use. With a connector height of 15.49mm and a width of 9.4mm, it's compact yet sturdy. The matte tin termination plating ensures durability. Ideal for aerospace, defense, and industrial applications, the GCC70DCAHS189 is a crucial component for your PCB designs.