GCC70DCAH

Heilind Number:SULGCC70DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DCAH

Detailed Description

Introducing the GCC70DCAH, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PA9T housing and featuring Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees safe and efficient power delivery. The connector's two rows and 140 positions allow for versatile connectivity, while its right-angle orientation and clearance hole mount type offer flexibility in installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse environments. Its compact design, with a connector height of .61 inches and width of 9.4mm, makes it ideal for space-constrained applications. Trust in the GCC70DCAH for seamless and durable board-to-board connections in your electronic projects.