GCC70DCAI-S189

Heilind Number:SULGCC70DCAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCAI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCAI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DCAI-S189

Detailed Description

Introducing the GCC70DCAI-S189, an essential component for high-reliability electronic connections. Designed for optimum performance in demanding environments, this PCB connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring durability and efficient signal transmission. Its female gender, two rows, and threaded mount type offer secure and stable connectivity. With a 3A current rating and a voltage capacity of 700VAC, it meets stringent power requirements. The Hairpin contact type and Right Angle orientation make it suitable for various applications. With 140 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it's reliable in extreme conditions. Its Matte Tin termination plating ensures robust solder connections. Ideal for Board To Board and Card Edge connections, the GCC70DCAI-S189 is a top choice for high-performance electronic systems.