GCC70DCAN-S189

Heilind Number:SULGCC70DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCAN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCAN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DCAN-S189

Detailed Description

Introducing the GCC70DCAN-S189, a high-performance board to board PCB connector designed for precision connectivity in electronic systems. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a compact form factor and right-angle orientation, it is ideal for space-constrained applications, offering 140 positions across two rows with a 2.54mm pitch. The Thru Hole termination method and matte Tin plating guarantee secure and lasting attachment to the PCB. Operating flawlessly in a wide temperature range from -65 to 125°C, the GCC70DCAN-S189 is a dependable choice for demanding industrial and commercial environments. Experience seamless connectivity and superior performance with this essential component for your electronic projects.