GCC70DCAN

Heilind Number:SULGCC70DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DCAN

Detailed Description

Introducing the GCC70DCAN, a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 140 gold-plated phosphor bronze contacts with a pitch of 2.54mm, it offers efficient signal transfer. The hairpin contact type and right-angle orientation allow for secure and space-saving connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a low-profile design, measuring only 15.49mm in height and 9.4mm in width, this connector is ideal for compact electronic devices. The termination method of thru-hole with matte tin plating guarantees durability and stability during assembly. Trust the GCC70DCAN for superior performance in your PCB connectivity needs.