GCC70DCAS-S189

Heilind Number:SULGCC70DCAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCAS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCAS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DCAS-S189

Detailed Description

Introducing the GCC70DCAS-S189, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a short_description of PA9T & PHOSPHOR BRONZE .0, this female connector boasts a sturdy construction featuring gold-plated phosphor bronze contacts, ensuring reliable signal transmission even at 700 VAC and 3 A. Its two rows of hairpin contacts, with a pitch of 2.54 mm, facilitate seamless integration into your PCB layout, while the right-angle orientation and side-hole mount offer versatility in installation. With 140 positions and a rugged operating_temperature_range of -65 - 125 °C, this connector is ideal for aerospace, defense, and industrial applications where durability and performance are paramount. Rest assured, the GCC70DCAS-S189 is RoHS compliant and has matte tin termination plating, guaranteeing both quality and environmental responsibility. Elevate your connectivity solutions with this essential component.