GCC70DCAT-S189

Heilind Number:SULGCC70DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCAT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCAT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DCAT-S189

Detailed Description

The GCC70DCAT-S189 is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a rugged construction featuring PA9T and Phosphor Bronze materials, this female connector offers exceptional durability and conductivity. Its threaded mount type and thru-hole termination method ensure secure installation on PCBs. Featuring two rows with a pitch of 2.54mm, it accommodates a total of 140 positions, making it ideal for complex connectivity requirements. The contact material of Phosphor Bronze with gold plating guarantees low contact resistance and high reliability. Operating at a maximum voltage of 700VAC and an impressive amperage of 3A, this connector is suitable for high-power applications. Its hairpin contact type and right-angle orientation allow for efficient signal transmission and space-saving design. With a wide operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The matte tin termination plating ensures long-term performance and solderability. Measuring at a compact 15.49mm in height and 9.4mm in width, the GCC70DCAT-S189 is a versatile and robust connector solution for various industrial and commercial applications.