GCC70DCBD-S189

Heilind Number:SULGCC70DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCBD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC70DCBD-S189

Detailed Description

The GCC70DCBD-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1in) and a rugged construction, this connector ensures secure and reliable connections in industrial environments. Featuring Phosphor Bronze contacts with Gold plating, it offers excellent conductivity and corrosion resistance. The 140 female contacts are arranged in two rows, providing ample connectivity options. Its right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh conditions. The Matte Tin termination plating enhances solderability. Whether in aerospace, telecommunications, or other hi-rel industries, the GCC70DCBD-S189 delivers exceptional performance.