| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC70DCBD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULGCC70DCBD |
GCC70DCBD
| Heilind Number: | SULGCC70DCBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC70DCBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC70DCBD, a high-performance board-to-board PCB connector designed for reliability in demanding environments. This connector features a compact 2.54mm pitch with 140 positions, making it ideal for applications requiring dense connectivity. The female gender, right-angle orientation, and clearance hole mount type offer versatility in installation. Constructed with PA9T and gold-plated phosphor bronze contacts, it ensures excellent conductivity and durability. With a 700VAC voltage rating and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Trust in the GCC70DCBD for secure and efficient PCB connections in your projects.

