GCC70DCBH-S189

Heilind Number:SULGCC70DCBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCBH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCBH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DCBH-S189

Detailed Description

Introducing SKU GCC70DCBH-S189, a high-performance PA9T and Phosphor Bronze connector designed for female gender types. With two rows and a clearance hole mount type, this connector ensures secure and efficient connectivity in your PCB setups. Featuring Thru Hole termination and gold-plated phosphor bronze contacts, it guarantees reliable signal transmission even in demanding environments. Operating at a maximum amperage of 3A and voltage of 700 VAC, it meets stringent performance standards. The hairpin contact type and right-angle orientation make it versatile for various applications. With 140 positions and a tail length of 4.57mm, it offers ample connectivity options. Its matte tin termination plating and wide operating temperature range of -65 to 125°C ensure durability and stability. Ideal for hi-rel PCB applications, this connector, also known by the acronym GCC70DCBHS189, is a dependable choice for your connectivity needs.