GCC70DCBH

Heilind Number:SULGCC70DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DCBH

Detailed Description

Introducing the GCC70DCBH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power and data-intensive systems. The right-angle orientation and clearance hole mount type make it easy to install, while the through-hole termination method guarantees secure connections. With two rows and a total of 140 positions on a 2.54mm pitch, it offers ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in various industries. The matte tin termination plating enhances durability, while the hairpin contact type provides efficient signal transfer. Compact in size with dimensions of 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Whether in aerospace, telecommunications, or industrial settings, the GCC70DCBH ensures optimal performance, making it a reliable choice for your connectivity needs.