GCC70DCBI-S189

Heilind Number:SULGCC70DCBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCBI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC70DCBI-S189

Detailed Description

The GCC70DCBI-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, it ensures reliable power transmission. Featuring two rows with 140 positions, this connector offers ample connectivity. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Its hairpin contact type and threaded mount ensure secure and stable connections. With a pitch of 2.54 mm and a tail length of 4.57 mm, it is suitable for various PCB layouts. Operating within a wide temperature range of -65 to 125 °C, it is ideal for harsh environments. The connector's compact design, with a height of 15.49 mm and width of 9.4 mm, makes it space-efficient. Its matte tin termination plating complies with industry standards. Perfect for aerospace, defense, and industrial applications, the GCC70DCBI-S189 is a reliable solution for your connectivity needs.