GCC70DCBN-S189

Heilind Number:SULGCC70DCBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCBN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCBN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DCBN-S189

Detailed Description

Introducing the GCC70DCBN-S189, a high-performance board-to-board PCB connector perfect for demanding applications. Engineered with precision, this connector features a rugged construction with PA9T insulation and Phosphor Bronze contacts, ensuring reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it meets the requirements of power-intensive systems. The two rows of Hairpin contacts, plated with gold for optimal conductivity, offer a secure and stable connection. Designed for seamless integration, it has a pitch of 2.54mm and right-angle orientation, allowing for efficient PCB layout. With 140 positions and a tail length of 4.57mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees performance in extreme conditions. The Matte Tin termination plating ensures durability and longevity. Whether in aerospace, defense, or industrial applications, the GCC70DCBN-S189 is the ultimate choice for high-reliability connectivity needs.