GCC70DCBN

Heilind Number:SULGCC70DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DCBN

Detailed Description

Introducing the GCC70DCBN, a high-performance board-to-board PCB connector designed for precision applications. With a compact form factor and a durable construction, this connector is perfect for use in electronic devices where reliability is paramount. Featuring PA9T housing and contact materials made of phosphor bronze with gold plating, it ensures excellent conductivity and corrosion resistance. The hairpin contact type and right-angle orientation offer seamless connectivity, while the 140 positions and 2.54mm pitch provide ample room for data transmission. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it's suitable for a wide range of environments. With termination via thru hole and matte tin plating, installation is secure and efficient. Trust the GCC70DCBN for your connectivity needs in aerospace, defense, and other industries where high reliability is essential.