GCC70DCBS

Heilind Number:SULGCC70DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCBS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC70DCBS

Detailed Description

Introducing the GCC70DCBS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it guarantees excellent conductivity and durability. The right-angle orientation and side hole mount type offer versatility in installation. With 140 positions and a current rating of 3A, it's ideal for complex electronic systems. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. Matte Tin termination plating ensures secure connections. This connector, part of our extensive range of hi-rel products, is perfect for aerospace, defense, and industrial applications. Upgrade your connectivity with the GCC70DCBS.