GCC70DCBT-S189

Heilind Number:SULGCC70DCBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCBT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC70DCBT-S189

Detailed Description

Introducing the GCC70DCBT-S189, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Crafted with PA9T and Phosphor Bronze materials, this connector guarantees robustness and reliability. Its female gender, two rows configuration, and threaded mount type ensure secure attachment. Featuring a contact pitch of 2.54mm, it effortlessly accommodates high-speed data transfer. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent safety standards. The contact material, Phosphor Bronze with gold plating, guarantees low contact resistance and high durability. This connector, with a right-angle orientation and 140 positions, offers versatile installation options. Its operating temperature range of -65 to 125°C makes it suitable for a wide range of applications. The matte tin termination plating further enhances its longevity. With its compact dimensions of 9.4mm width and 15.49mm height, it is ideal for space-constrained PCB layouts. Certified for quality and performance, the GCC70DCBT-S189 is the perfect choice for mission-critical electronics applications.