GCC70DCBT

Heilind Number:SULGCC70DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DCBT

Detailed Description

Introducing the GCC70DCBT, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows for secure connectivity, with a threaded mount type ensuring stability. Engineered with PA9T and Phosphor Bronze, it offers durability and reliable conductivity. The gold-plated contact material ensures optimal signal transfer, while the hairpin contact type and right-angle orientation facilitate easy mating. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for demanding environments. Boasting 140 positions and a pitch of 2.54mm, it provides ample connectivity options. The matte tin termination plating guarantees long-term performance. Compact yet robust, the GCC70DCBT is a top choice for high-speed data transmission and power delivery in aerospace, defense, and industrial applications.