GCC70DCCD-S189

Heilind Number:SULGCC70DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCCD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCCD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DCCD-S189

Detailed Description

Featuring a durable construction of PA9T and Phosphor Bronze, the GCC70DCCD-S189 Board To Board PCB Connector boasts high performance in demanding environments. With an amperage rating of 3A and a voltage capacity of 700 VAC, this female connector ensures reliable power transmission. Its two rows of Hairpin contacts, plated with gold for optimal conductivity, offer seamless connectivity. Designed for through-hole mounting with a clearance hole, it guarantees secure attachment. The right-angle orientation, along with a pitch of 2.54mm, facilitates efficient PCB assembly. With 140 positions and a tail length of 6.35mm, it accommodates complex electronic setups. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a variety of industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, ensures space-saving installation. The termination plating of matte tin further enhances its durability. A perfect choice for high-reliability systems, the GCC70DCCD-S189 Connector guarantees superior performance and longevity.