GCC70DCCD

Heilind Number:SULGCC70DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCCD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCCD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DCCD

Detailed Description

Introducing the GCC70DCCD, a high-performance board-to-board PCB connector designed for precision applications. Featuring a PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity with a current rating of 3A and a voltage handling capacity of 700VAC. With 140 positions in a 2-row configuration and a 2.54mm pitch, it offers ample connectivity in a compact form factor. The right-angle orientation and clearance hole mount make it versatile for various PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for demanding environments. The matte tin termination plating guarantees durability and longevity, meeting high reliability standards. Perfect for industrial and electronic applications, the GCC70DCCD is a top choice for seamless board-to-board connections.