GCC70DCCH-S189

Heilind Number:SULGCC70DCCH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCCH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCCH-S189
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC70DCCH-S189

Detailed Description

The GCC70DCCH-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 140 female contacts, each capable of carrying up to 3A of current at 700VAC. The contact material, made of Phosphor Bronze and plated with Gold, ensures reliable conductivity. Its hairpin contact type and right-angle orientation offer secure and space-efficient connections. With a clearance hole mount type and thru-hole termination method, installation is straightforward. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, measuring 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained PCB layouts. The Matte Tin termination plating enhances durability. Whether used in telecommunications, aerospace, or industrial electronics, the GCC70DCCH-S189 guarantees high reliability and performance.