GCC70DCCI

Heilind Number:SULGCC70DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCCI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCCI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DCCI

Detailed Description

Featuring a robust design for high-reliability applications, the GCC70DCCI PCB Connector is essential for secure board-to-board connectivity. With a female gender and two rows of contacts, this connector ensures efficient signal transmission. Its threaded mount type and through-hole termination method guarantee stable and durable installation. Crafted with PA9T housing and phosphor bronze contacts plated in gold, it offers excellent conductivity and corrosion resistance. Operating at up to 700 VAC and 3A, it meets stringent power and performance demands. The hairpin contact type and right-angle orientation facilitate easy mating in confined spaces. With 140 positions and a pitch of 2.54mm, it allows for dense PCB layouts. Built to withstand harsh environments, it has an operating temperature range of -65 to 125°C. The connector's low profile, measuring just 15.49mm in height and 9.4mm in width, is ideal for space-constrained applications. Its matte tin termination plating ensures reliable solder connections. Ideal for aerospace, defense, and industrial electronics, the GCC70DCCI is a critical component in mission-critical systems.