GCC70DCCN-S189

Heilind Number:SULGCC70DCCN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCCN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCCN-S189
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC70DCCN-S189

Detailed Description

Introducing SKU GCC70DCCN-S189, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Crafted with PA9T and phosphor bronze materials, this connector ensures optimal durability and signal integrity. Featuring a female gender and two rows, it offers versatile compatibility. With a current rating of 3A and a voltage withstand of 700VAC, it guarantees reliable power transmission. The contact type, hairpin, and termination method, thru-hole, further enhance connectivity efficiency. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. With 140 positions and a pitch of 2.54mm, it enables intricate PCB layouts. Gold-plated contacts and matte tin termination provide superior conductivity and corrosion resistance. Its compact design, with a height of 15.49mm and width of 9.4mm, ensures space-saving installation. Suitable for demanding applications, this connector is a vital component in advanced electronic systems.