GCC70DCCS

Heilind Number:SULGCC70DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCCS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCCS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DCCS

Detailed Description

The GCC70DCCS Board-to-Board PCB Connector offers reliable connectivity in demanding industrial environments. Featuring a high-performance PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures optimal signal transmission at an amperage of 3A and voltage of 700VAC. With a dual-row, right-angle orientation and side-hole mount type, it facilitates easy PCB integration. The Hairpin contact type and Matte Tin termination further enhance its durability and conductivity. Operating efficiently in a wide temperature range from -65 to 125 °C, the GCC70DCCS is suitable for harsh operating conditions. With 140 positions and a pitch of 2.54mm, it offers versatile connectivity options. Ideal for high-reliability applications, this connector meets the stringent standards of the aerospace, defense, and industrial sectors.