| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC70DCCT-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 140 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC70DCCT-S189 |
GCC70DCCT-S189
| Heilind Number: | SULGCC70DCCT-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC70DCCT-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC70DCCT-S189, a high-performance board-to-board connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for power and signal transmission. The Hairpin contact type and Right Angle orientation allow for easy mating in tight spaces. With 140 positions and a threaded mount type, it offers secure and stable connections. Operating in a wide temperature range of -65 to 125°C, it is ideal for use in harsh environments. The matte tin termination plating ensures long-lasting performance. Perfect for industrial, aerospace, and telecommunications applications, the GCC70DCCT-S189 is a top choice for high-reliability connectivity needs.

