GCC70DCCT

Heilind Number:SULGCC70DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCCT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCCT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DCCT

Detailed Description

Introducing the GCC70DCCT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. The female connector, with two rows and a threaded mount type, offers secure attachment to PCBs. Utilizing a hairpin contact type with gold plating, it guarantees optimal signal transmission with a current rating of 3A and a voltage of 700VAC. Its right-angle orientation and termination method through-hole make it versatile for various PCB layouts. With 140 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for industrial and aerospace applications. The matte tin termination plating ensures durability and longevity. Measuring .61 inches in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the GCC70DCCT for high-reliability performance in critical systems.