GCC70DCKD-S288

Heilind Number:SULGCC70DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DCKD-S288

Detailed Description

The GCC70DCKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 140 female contact positions with a pitch of 2.54mm, it ensures reliable connectivity in complex electronic systems. The connector is constructed with PA9T and Phosphor Bronze materials, with gold-plated contacts for optimal signal transmission. Its clearance hole mount type and card extender termination method offer easy installation and secure attachment. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for high-power environments. With a wide operating temperature range of -65 to 125°C, it guarantees performance in harsh conditions. The Loop Bellow contact type and straddle orientation further enhance its functionality. Measuring 15.49mm in height and 9.4mm in width, this compact connector is ideal for space-constrained designs. It is terminated with matte tin plating, ensuring durability and longevity. In conclusion, the GCC70DCKD-S288 is a top-of-the-line component that meets the stringent requirements of hi-rel applications.