GCC70DCKH-S288

Heilind Number:SULGCC70DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCKH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC70DCKH-S288

Detailed Description

GCC70DCKH-S288 features a robust construction with PA9T and Phosphor Bronze materials, ensuring reliable performance in demanding environments. Designed for female connectivity, this connector offers two rows with a clearance hole mount type and card extender termination method. Its contact material is Phosphor Bronze with gold plating, guaranteeing efficient signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for high-power applications. The loop bellow contact type and straddle orientation enhance versatility. With 140 positions and a tail length of 4.45mm, it accommodates complex board-to-board connections. Operating in temperatures ranging from -65 to 125°C, it ensures durability. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet reliable solution. The termination plating of matte tin further enhances its longevity. This connector falls under the category of high-performance board-to-board PCB connectors, making it ideal for various industrial applications.