GCC70DCKH

Heilind Number:SULGCC70DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DCKH

Detailed Description

Introducing the GCC70DCKH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows and 140 positions, it offers ample connectivity options. The termination method of thru-hole mounting with clearance holes guarantees secure attachment to the PCB. Constructed with PA9T and Phosphor Bronze materials, and gold-plated contacts, it ensures durability and excellent conductivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straight orientation and loop bellow contact type facilitate easy and efficient connections. With a compact size, measuring just 9.4mm in width and 15.49mm in height, it saves valuable space on the PCB. The matte tin termination plating ensures compatibility with various soldering processes. Ideal for applications in aerospace, defense, and industrial sectors, the GCC70DCKH is the perfect choice for reliable and high-speed data transmission.