GCC70DCKI-S288

Heilind Number:SULGCC70DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCKI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DCKI-S288

Detailed Description

Introducing the GCC70DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and two rows for efficient connectivity, this connector features a female gender and threaded mount type for secure installation. Its termination method using a Card Extender ensures reliable contact, with Phosphor Bronze contact material plated in Gold for optimal conductivity. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. The loop bellow contact type and straddle orientation further enhance its performance, catering to 140 positions with a tail length of .175 in (4.45 mm). Built to withstand harsh environments, it offers an operating temperature range of -65 to 125 °C. With a low connector height of .61 in (15.49 mm) and a width of 9.4 mm (.37 in), it ensures space-saving connectivity on PCBs. The termination plating of Matte Tin adds durability, making it ideal for aerospace, defense, and industrial applications. Trust in the GCC70DCKI-S288 for high-reliability connections in your projects.