GCC70DCKN-S288

Heilind Number:SULGCC70DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCKN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DCKN-S288

Detailed Description

Introducing the GCC70DCKN-S288, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity in demanding environments. With a 2.54mm pitch and 700VAC voltage rating, it caters to high-speed and high-power transmission needs. The female, 2-row design with 140 positions offers ample connectivity options. The termination method via Card Extender and Matte Tin plating further enhance durability and signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for industrial and aerospace use. The innovative Loop Bellow contact type and Straddle orientation guarantee secure connections. Compact at 9.4mm in width and 15.49mm in height, it's perfect for space-constrained PCB layouts. Trust the GCC70DCKN-S288 for superior performance in your electronic designs.