GCC70DCKS-S288

Heilind Number:SULGCC70DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DCKS-S288

Detailed Description

Introducing the GCC70DCKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T housing and precision-machined Phosphor Bronze contacts plated with gold for optimal conductivity and durability. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. The two rows of 140 Loop Bellow contacts, with a pitch of 2.54mm, offer secure and efficient connectivity. Its side hole mount and card extender termination method make installation easy. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient yet offers a tail length of 4.45mm for flexible PCB connections. With matte tin termination plating and compliance with industry standards, the GCC70DCKS-S288 is a reliable solution for your connectivity needs.