GCC70DCKT-S288

Heilind Number:SULGCC70DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCKT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DCKT-S288

Detailed Description

Introducing SKU GCC70DCKT-S288, a high-performance board-to-board and card edge connector designed for precision connectivity in electronic assemblies. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in demanding environments. With a dual-row layout, it provides ample space for 140 positions, while the loop bellow contact type and threaded mounting offer secure and stable connections. Operating at up to 700 VAC and 3 A, it meets stringent performance standards. The termination method through card extender and matte tin plating on the tail ensure easy installation and durability. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for use in various industrial applications. Upgrade your connectivity solutions with the GCC70DCKT-S288 for seamless performance and longevity.