| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC70DCKT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULGCC70DCKT |
GCC70DCKT
| Heilind Number: | SULGCC70DCKT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC70DCKT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC70DCKT, a high-performance board-to-board PCB connector designed for precision and reliability in electronic systems. Featuring PA9T and Phosphor Bronze construction, this female connector boasts a 3A amperage and a voltage rating of 700 VAC, making it ideal for demanding applications. With two rows of 140 loop bellow contacts plated in gold and terminated through holes, it ensures secure and efficient connectivity. The threaded mount and straight orientation facilitate easy installation, while the -65 to 125 °C operating temperature range guarantees performance in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, this compact connector is perfect for space-constrained designs. Trust the GCC70DCKT for seamless and durable board-to-board connections in your next project.

