GCC70DCMD-S288

Heilind Number:SULGCC70DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCMD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:140
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC70DCMD-S288

Detailed Description

This GCC70DCMD-S288 board-to-board PCB connector is designed for high-performance applications, featuring PA9T and phosphor bronze construction for durability and reliable conductivity. With a contact rating of 3A at 700VAC, this connector is suitable for demanding environments. Its female gender, dual-row configuration, and clearance hole mount type make it versatile for various PCB connections. The termination method of card extender ensures secure attachment. Contacts plated with gold and termination plated with matte tin offer excellent signal transmission and corrosion resistance. With a pitch of 2.54mm, the connector accommodates 140 positions with hairpin contact type for efficient power delivery. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in extreme conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, optimizes space utilization on PCBs. Ideal for aerospace, defense, and industrial applications, this GCC70DCMDS288 connector sets a high standard for reliability and performance.