GCC70DCMD

Heilind Number:SULGCC70DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCMD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC70DCMD

Detailed Description

GCC70DCMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and durability. With a 2-row, 140-position configuration and a pitch of 2.54mm, it offers versatile connectivity options. The female connector, designed for wire wrap termination, is suitable for a wide range of electronic devices. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent electrical requirements. Its straight orientation and clearance hole mounting make installation easy and efficient. With an extended tail length of 14.22mm, it provides secure attachment to the PCB. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C ensure reliability in harsh environments, making it ideal for aerospace, military, and industrial applications.