GCC70DCMH

Heilind Number:SULGCC70DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DCMH

Detailed Description

Introducing the GCC70DCMH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this female connector ensures reliable connectivity in industrial environments. Its dual-row design with 140 positions allows for versatile board-to-board connections. The contact material is gold-plated for enhanced conductivity, while the termination method utilizes wire wrap for secure attachment. Operating at a maximum voltage of 700 VAC and amperage of 3 A, this connector is suitable for power and signal transmission. Its straight orientation and clearance hole mount type facilitate easy installation. With a wide operating temperature range of -65 to 125 °C, this connector guarantees performance in extreme conditions. Trust the GCC70DCMH for high-reliability connections in your PCB assemblies.