GCC70DCMI-S288

Heilind Number:SULGCC70DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCMI-S288
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:140
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC70DCMI-S288

Detailed Description

The GCC70DCMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring 140 positions across 2 rows, this connector ensures reliable connectivity in complex electronic systems. Its female gender and threaded mount type offer secure attachment, while the card extender termination method simplifies installation. Constructed with PA9T and Phosphor Bronze materials, it guarantees durability and efficient signal transmission. Gold-plated contacts and matte tin termination further enhance conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C and with a maximum voltage of 700 VAC, this connector is suitable for harsh environments. Its hairpin contact type and straddle orientation optimize signal integrity, making it ideal for high-speed data transmission. Compact in size with a height of 15.49mm and width of 9.4mm, it saves space on the PCB layout without compromising performance. Whether used in aerospace, military, or industrial settings, the GCC70DCMI-S288 meets the stringent requirements of hi-rel applications, ensuring long-term reliability.