GCC70DCMI

Heilind Number:SULGCC70DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DCMI

Detailed Description

Introducing the GCC70DCMI, a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows with 140 positions, ensuring reliable connectivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets stringent industry standards. The contact material, Phosphor Bronze, and gold plating guarantee excellent conductivity and durability. Its hairpin contact type and straight orientation facilitate easy installation. Ideal for use in harsh environments, this connector operates flawlessly at temperatures ranging from -65 to 125°C. The termination method of wire wrap and matte tin plating ensure secure connections. With dimensions of 9.4mm (.37 in) width and a low-profile height of 15.49mm (.61 in), it saves space on PCBs. Trust the GCC70DCMI for reliable and high-speed data transmission in aerospace, defense, and other hi-rel applications.