GCC70DCMN-S288

Heilind Number:SULGCC70DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCMN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DCMN-S288

Detailed Description

The GCC70DCMN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and voltage withstand of 700VAC, it is suitable for power and signal transmission. The Hairpin contact type and straddle orientation make it easy to mate with corresponding connectors. With 140 positions in a 2-row configuration, it offers ample connectivity options. The termination method is through a card extender, with Matte Tin plating for durability. Operating in a wide temperature range from -65 to 125 °C, this connector is ideal for industrial and aerospace applications. Measuring at .61 inches in height and 9.4mm in width, it is compact yet robust. The GCC70DCMN-S288 is a reliable solution for your interconnection needs.