GCC70DCMS-S288

Heilind Number:SULGCC70DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DCMS-S288

Detailed Description

The GCC70DCMS-S288 Board-To-Board PCB Connector offers reliable and high-performance connectivity for your electronic devices. With a current rating of 3A and a voltage resistance of 700VAC, this female connector is designed for secure power transmission. Featuring two rows of 140 positions, it ensures ample connectivity options. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and durability. Its side hole mount type and card extender termination method make installation easy. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. The hairpin contact type and straddle orientation further enhance its functionality. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves space on your PCB. The matte tin termination plating ensures a stable connection. Whether for industrial or commercial applications, the GCC70DCMS-S288 is a dependable choice for your connectivity needs.