GCC70DCMT

Heilind Number:SULGCC70DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DCMT

Detailed Description

The GCC70DCMT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage tolerance of 700VAC. With a hairpin contact type and threaded mounting option, it offers secure connectivity in two rows with 140 positions, each with a 2.54mm pitch. The connector's straight orientation and wire wrap termination method make it easy to install, while its wide operating temperature range (-65 to 125°C) guarantees performance in harsh environments. With a compact size, measuring just 15.49mm in height and 9.4mm in width, the GCC70DCMT is ideal for space-constrained PCB designs. Trust in its matte tin termination plating for long-term durability.