GCC70DCSD-S288

Heilind Number:SULGCC70DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCSD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DCSD-S288

Detailed Description

Introducing the GCC70DCSD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector offers exceptional conductivity and durability. With a current rating of 3A and a voltage limit of 700VAC, it ensures reliable power transmission even in harsh environments. The connector, with a two-row, 140-position layout, is ideal for complex circuit connections. Its hairpin contact type and straddle orientation guarantee secure mating. The termination method of Card Extender with Matte Tin plating on the termination ensures easy installation and long-lasting performance. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in various industries. Compact in size, with a height of 15.49mm and a width of 9.4mm, it saves valuable PCB space. Trust the GCC70DCSD-S288 for efficient and dependable board-to-board connectivity in your designs.