GCC70DCSH-S288

Heilind Number:SULGCC70DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCSH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:140
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC70DCSH-S288

Detailed Description

Introducing the GCC70DCSH-S288, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures efficient power delivery even in high-power applications. Featuring two rows of 140 female contacts made of PA9T and high-quality phosphor bronze with gold plating, it guarantees excellent conductivity and durability. The hairpin-style contact design and straddle orientation offer secure and stable connections. With a clearance hole mount type and card extender termination method, installation is quick and hassle-free. Operating seamlessly in a wide temperature range from -65 to 125 °C, and with a compact size of 9.4mm width and 15.49mm height, this connector is ideal for space-constrained designs. Trust the GCC70DCSH-S288 for efficient and durable board-to-board connections in your critical applications.