GCC70DCSH

Heilind Number:SULGCC70DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE, .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DCSH

Detailed Description

Introducing the GCC70DCSH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, it guarantees excellent conductivity and durability. The hairpin contact type and straight orientation make for easy and secure connections. With 140 positions spread across two rows, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is suitable for harsh environments. RoHS compliant and boasting matte tin termination plating, this connector meets stringent environmental standards. Ideal for high-reliability systems, the GCC70DCSH is a must-have component for your electronic projects.