GCC70DCSI-S288

Heilind Number:SULGCC70DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DCSI-S288

Detailed Description

This PA9T & Phosphor Bronze .0 connector, SKU GCC70DCSI-S288, offers high-performance connectivity with a 3A amperage rating and 700VAC voltage capability. Featuring a female gender and two rows, it ensures secure and reliable connections for your application. The threaded mount type and card extender termination method make installation easy and efficient. Crafted with Phosphor Bronze contacts plated with gold, it guarantees excellent conductivity and durability. With a pitch of 2.54mm (.1 in) and hairpin contact type, it enables precise and stable connections. Its straddle orientation and 140 positions accommodate complex PCB layouts. The connector's operating temperature range of -65 to 125°C and matte tin termination plating ensure suitability for a wide range of environments. Ideal for high-reliability applications, this connector, part of the Board To Board PCB Connectors and Card Edge Connectors category, is a versatile and dependable choice for your connectivity needs.