| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC70DCSI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULGCC70DCSI |
GCC70DCSI
| Heilind Number: | SULGCC70DCSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC70DCSI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC70DCSI, a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a robust construction with PA9T housing and precision-engineered hairpin contacts made of phosphor bronze, this connector ensures reliable power and signal transmission in harsh environments. With a pitch of 2.54mm and a dual-row configuration, it offers 140 positions for seamless connectivity. The gold-plated contacts provide excellent conductivity, while the threaded mounting and thru-hole termination method guarantee secure attachment to the PCB. Operating at temperatures ranging from -65 to 125°C and rated for 700VAC, this connector is suitable for use in a wide range of electronic systems. Trust the GCC70DCSI for efficient and durable interconnect solutions in your next project.

