GCC70DCSN-S288

Heilind Number:SULGCC70DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCSN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DCSN-S288

Detailed Description

The GCC70DCSN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows, it ensures reliable connectivity in complex circuit setups. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for power and data transmission. Its PA9T housing and phosphor bronze contacts with gold plating guarantee robust and low-resistance connections. The hairpin contact type and straddle orientation further enhance signal integrity. With 140 positions and a termination method of card extender, it offers ample connectivity options. Operating efficiently in extreme temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial use. Its compact design, measuring just 15.49mm in height and 9.4mm in width, allows for space-efficient PCB layouts. The matte tin termination plating ensures durability and longevity. Trusted for its high reliability and performance, the GCC70DCSN-S288 is a top choice for mission-critical electronic systems.