GCC70DCSS

Heilind Number:SULGCC70DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DCSS

Detailed Description

The SKU GCC70DCSS features a female connector with two rows, designed for secure board-to-board PCB connections. Constructed with PA9T and Phosphor Bronze materials, this connector ensures reliable performance. It has a 3A amperage rating and can handle voltages up to 700VAC, making it suitable for various electronic applications. The termination method is through-hole, with side-hole mounting for easy installation. Its gold-plated hairpin contacts offer excellent conductivity, while the matte tin termination plating enhances durability. With a pitch of 2.54mm (.1 in) and 140 positions, this connector is ideal for high-density setups. Operating within a wide temperature range of -65 to 125°C, it guarantees stability in harsh environments. Compact in size with dimensions of .61 in height, 9.4mm width, and a tail length of 4.06mm (.16 in), the GCC70DCSS is a versatile and efficient choice for demanding PCB connectivity needs.