GCC70DCST

Heilind Number:SULGCC70DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DCST

Detailed Description

The GCC70DCST is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a rugged construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage of 700VAC, it provides robust power transmission. The female gender connector with two rows and a threaded mount type offers secure and stable attachment. Utilizing a through-hole termination method with gold-plated phosphor bronze contacts, it guarantees excellent signal integrity. With a pitch of 2.54mm and 140 positions, it allows for high-density mounting. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in diverse conditions. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating enhances durability and RoHS compliance. Perfect for aerospace, defense, and other high-reliability applications, the GCC70DCST is a key component for seamless connectivity in your electronic systems.