GCC70DCTD-S288

Heilind Number:SULGCC70DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCTD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCTD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DCTD-S288

Detailed Description

The GCC70DCTD-S288 is a high-performance board-to-board PCB connector designed for critical applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable signal transmission even in harsh environments. With a 2.54mm pitch and 140 positions spread across 2 rows, it offers ample connectivity options. The connector's hairpin contact type and straddle orientation further enhance its durability and stability during operation. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent industry standards for electrical performance. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C make it suitable for a variety of applications. Perfect for aerospace, defense, and industrial use, the GCC70DCTD-S288 is a top choice for engineers seeking reliable and high-quality interconnect solutions.